EVBL9841-L-00A

Monolithic Power Systems (MPS)
946-EVBL9841-L-00A
EVBL9841-L-00A

Mfr.:

Description:
Power Management IC Development Tools 36V, 1A, Low Quiescent CurrentSynchronous Step-Down Convertor Evaluation Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.04 £39.04

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V to 36 V
3.3 V
MP9841, MPQ9841
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.5 cm x 2.5 cm x 0.2 cm
For Use With: MPS Inductor
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVBL9841-L-00A Evaluation Board

Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board features an integrated MPS power inductor and demonstrates the capabilities of the MP9841 and MPQ9841 Converters. The MP9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses.