VSC8574EV

Microchip Technology
579-VSC8574EV
VSC8574EV

Mfr.:

Description:
Ethernet Development Tools VSC8574 Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,564.87 £2,564.87

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8574
I2C
5 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Series: VSC8574
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8574EV Evaluation Board

Microchip Technology VSC8574EV Evaluation Board provides a way to evaluate the VSC8574 device in multiple configurations. This evaluation board provides four RJ-45 connectors for copper media interfaces, and the MAC interface is accessible via SMA connectors or SFP ports. The VSC8574EV evaluation board offers four SFP cages to evaluate fiber media interconnects. This evaluation board uses a Zarlink device to synthesize a 125MHz reference clock signal from a 20MHz crystal, serving as the REFCLK input.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.