U010

M5Stack
170-U010
U010

Mfr.:

Description:
Distance Sensor Development Tool ToF that employs time-of-flight techniques to resolve distance

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.38 £6.38

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Distance Sensor with Cable
VL53L0x
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Packaging: Bulk
Series: UNIT
Factory Pack Quantity: 10
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

Time-of-Flight (ToF) Distance Sensor

M5Stack Time-of-Flight (ToF) Distance Sensor employs ToF techniques to resolve the distance between the emitting point and the reach point of a subject. This device measures the round trip time of an artificial light signal provided by a laser. The ToF unit features distance measuring sensor VL53L0x that provides accurate distance measurement whatever the target reflectance, unlike conventional technologies. This unit can measure absolute distances up to 2m in less than 30ms and communicates with M5Core via I2C (0x29). The ToF distance sensor is available in 32mm x 24mm x 8mm dimensions. Typical applications include 1D gesture recognition, laser ranging, 3D structured light imaging, and camera assist.