DFR0356

DFRobot
426-DFR0356
DFR0356

Mfr.:

Description:
Daughter Cards & OEM Boards Beetle BLE Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.92 £2.92

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Daughter Cards & OEM Boards
RoHS:  
Brand: DFRobot
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: Beetle
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.

Bluno Beetle Shield

DFRobot Bluno Beetle Shield expands the Beetle's single analog and digital I/O pins to the 3-pin Gravity interface. This makes it easy to connect Gravity modules and gives more power and ground connections. A convenient external power supply and a 5-8V switch to turn the board on and off are included. To use the shield, the Bluno Beetle is stacked onto the shield's I/O pins and then soldered in place.