4646

Adafruit
485-4646
4646

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit 9-DOF Absolute Orientation IMU Fusion Breakout - BNO055 - STEMMA QT / Qwiic

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.49 £22.49

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Triple Axis Accelerometer Sensor
BNO055
3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 9-DOF Absolute Orientation IMU Fusion Breakout BNO055 STEMMA QT/ Qwiic
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

BNO055 IMU Fusion Breakout - Stemma QT

Adafruit BNO055 IMU Fusion Breakout - Stemma QT is a 9-DoF absolute orientation Inertial Measurement Unit (IMU) fusion breakout sensor. This IMU outputs the following sensor data: absolute orientation, angular velocity vector, acceleration vector, magnetic field strength vector, linear acceleration vector, gravity vector, and temperature. The BNO055 IMU breakout processes the sensor data, abstracts the sensor fusion and real-time requirements away, and outputs data in quaternions, Euler angles, and vectors. This IMU breakout also features STEMMA QT connectors for the I2C bus and is 3V and 5V logic safe.