MIKROE-1942

Mikroe
932-MIKROE-1942
MIKROE-1942

Mfr.:

Description:
Acceleration Sensor Development Tools Shake2Wake click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.96 £39.96

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Modules
Accelerometer Sensor
ADXL362
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: ADXL362 ultralow power, 3-axis MEMS accelerometer
Dimensions: 28.6 mm x 25.4 mm x 3.3 mm
Interface Type: SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-1942 Shake2Wake click

Mikroe MIKROE-1942 Shake2Wake click features the Analog Devices ADXL362 ultralow power, 3-axis MEMS accelerometer from Analog Devices. The ADXL362 incorporates several activity detection modes. The interrupt pins from the chip are connected to an onboard ADP195 power switch IC. This, in turn, controls an external device connected to a screw terminal.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.