MAX17851EVKIT#

Analog Devices / Maxim Integrated
700-MAX17851EVKIT#
MAX17851EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for SPI to UART Command Processor

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£301.69 £301.69

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
UART Interface IC
MAX17851
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Product Type: Interface Development Tools
Series: MAX17851
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17851EVKIT Evaluation Kit

Analog Devices MAX17851EVKIT Evaluation Kit is used to demonstrate the features and capabilities of the MAX17851 SPI to UART Safety Monitoring Bridge. The MAX17851 allows a host controller with a standard SPI port to reliably communicate with one or more battery management monitors that use a battery management UART protocol. The safety monitoring bridge enables robust communication with baud rates extending up to 4Mbps in single and dual daisy-chain system architectures. Analog Devices MAX17851EVKIT Evaluation Kit includes a pre-installed MAX17851 in a TSSOP-16 package and can connect to a Windows-based PC via USB. A Graphic User Interface (GUI) can then be used to evaluate the features and functions of the target device.