TPS386040EVM

Texas Instruments
595-TPS386040EVM
TPS386040EVM

Mfr.:

Description:
Power Management IC Development Tools TPS386040EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
5 V
2 V
TPS386000, TPS386040
TPS386040
Brand: Texas Instruments
Dimensions: 106.7 mm x 94 mm
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Evaluation Module: TPS386040

The Texas Instruments TPS386040 evaluation module contains evaluation and reference circuitry for the TPS386000 and TPS386040 quad supervisors with reset and sequence capabilities. This TI evaluation module provides the capabilities needed to supervise and sequence four power supplies, including one negative power supply. The TI TPS386000 / TPS386040 also provides an I²C interface for use with the TI USB-GPIO adapter.This evaluation module features a single 5V EVM supply input, four rail on EVM and external sequencing, four analog supervisors (including one negative supervisor), and a USB interface for communication with the on board TPS65055 power management unit.