BQ25887EVM

Texas Instruments
595-BQ25887EVM
BQ25887EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25887EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 6.5 V
4.2 V
BQ25887
BQ25887
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Boosting Battery Chargers with Cell Balancing Evaluation Module
For Use With: Onboard USB Input Adapter
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 288.672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

bq25887EVM Charger Evaluation Module (EVM)

Texas Instruments bq25887EVM Charger Evaluation Module (EVM) is a complete charger module for evaluating the bq25887, an I2C controlled, 2s battery NVDC charger in the QFN package. Charging a 2-cell, 8.4V battery from a legacy 5V USB port requires a boost charger. The bq25887 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management with cell balancing for 2s Li-ion and Li-polymer battery. The I2C serial interface with charging and cell balancing settings makes the device a truly flexible solution. OTG buck operation enables the input port to supply power from the battery.