DEV-14629

SparkFun
474-DEV-14629
DEV-14629

Mfr.:

Description:
Optical Sensor Development Tools LilyPad Light Sensor

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.95 £3.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Ambient Light Sensor
ALS-PT19
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 20 mm x 20 mm
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8518210000
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

DEV-14629 LilyPad Light Sensor

SparkFun DEV-14629 LilyPad Light Sensor is a sewable breakout board designed to evaluate the built-in ALS-PT19 light sensor. The ALS-PT19 is a low-cost ambient light sensor that consists of a phototransistor in a miniature SMD package. The spectral response of the light sensor is close to the human eyes. This light sensor outputs a voltage between 0V and 3.3V depending on the ambient light's level. The more light applied to the sensor, the more current will flow from the board through the signal tab to the connected microcontroller. The LilyPad is a wearable e-textile technology creatively designed to have large connecting pads easily sewn into clothing. This breakout board comes with various input, output, power, and sensor boards. The light sensor breakout board is available in 20mm x 20mm dimensions.