STM32303E-EVAL

STMicroelectronics
511-STM32303E-EVAL
STM32303E-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32F303VE MCU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£194.23 £194.23

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32303E-EVAL
Evaluation Boards
ARM Cortex M4
STM32F301/302/303
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Evaluation board for STM32F301/302/303 lines with STM32F303VE MCU
For Use With: STM32F303VET6
Interface Type: CAN, I2C, SPI, USART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32303E-EVAL Evaluation Board

STMicroelectronics STM32303E-EVAL Evaluation Board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I2Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64KByte Data SRAM, 16KByte Program SRAM and 512KByte Flash, touch sensing, USB FS, JTAG debugging support. This evaluation board can be used as the reference design for user application development but it is not considered as a final application.