STEVAL-ISF003V1

STMicroelectronics
511-STEVAL-ISF003V1
STEVAL-ISF003V1

Mfr.:

Description:
Power Management IC Development Tools Low standby losses power front-end with inrush current-limitation

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£239.12 £239.12

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
85 VAC to 264 VAC
5 V, 15 V
TN5050H-12WY, STBR6012WY, STM8S003F3, VIPER26LC
STEVAL-ISF003V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: TN5050H-12WY, STBR6012WY, STM8S003F3, VIPER26LC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.

STMicroelectronics STEVAL-ISF003V1 Evaluation Board

STMicroelectronics STEVAL-ISF003V1 Evaluation Board is a fully electronic solution that doesn't require an inrush current limiter resistor and a bulky bypass electromechanical relay. The board allows limitation of the inrush current charging a DC bus capacitor, to comply with standard IEC 61000-3-3. This inrush current limitation is based on a soft-start procedure of the mixed bridge diodes and SCRs rectifier using progressive phase control at board start-up. This solution drastically reduces standby losses as the DC bus can be totally disconnected from the AC mains when it does not have to operate.
Learn More