CleO50A

Bridgetek
895-CLEO50A
CleO50A

Mfr.:

Description:
Display Modules CleO Display Module Smart 5.0 TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£126.88 £126.88

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CleO
TFT-LCD Displays
CAN, I2C, USB
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 142 mm x 99 mm x 17.8 mm
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 320.707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

CleO Touch-Enabled Display Shields

Bridgetek CleO Touch-Enabled Display Shields are intelligent TFT display solutions for Arduino. These shields are easy to program and allow the construction of human-machine interfaces (HMIs). These display shields offer much higher performance than conventional Arduino display shields. Bridgetek CleO comprises an HVGA resolution, 3.5" 320x480 pixel TFT LCD panel display with resistive touch and PWM audio output. The PWM audio output is available with a built-in speaker amplifier for better audio quality.