EA TFT057-32CTP

Display Visions
790-EATFT057-32CTP
EA TFT057-32CTP

Mfr.:

Description:
Display Modules 5.7" TFT-24 Bit, w. Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£150.07 £150.07
£133.70 £1,337.00
£131.04 £3,276.00
£129.45 £6,472.50
100 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Modules
RoHS:  
EA TFT
TFT-LCD Displays
TFT-LCD Panel
5.7 in
Backlight Type: LED
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 141.12 mm x 101.55 mm x 7.55 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 230 mA
Operating Supply Voltage: 3.3 V
Product Type: Display Modules
Subcategory: Displays
Part # Aliases: TFT057-32CTP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

24-bit RGB TFT Display Modules

DISPLAY VISIONS 24-bit RGB TFT Display Modules are designed for easy integration into industrial applications with a standardized pin assignment. These TFT Display Modules feature bright, high-quality LED backlighting for high visibility. The TFT Display Modules are offered with Projected Capacitive (PCAP) touch panel, Resistive touch panel, and without touch panel. Parallel, I2C, and SPI interface options are available, and each Display Module includes a pre-installed flat flex cable for a simple connection.