DDR System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
BECOM Systems System-On-Modules - SOM CM-BF548-C-C-Q25S64F8 Non-Stocked
Min.: 50
Mult.: 50
: 50

Blackfin ADI ADSP-BF548BBCZ-5X 533 MHz 64 MB 0 GB 3.3 V - 40 C + 85 C 41 mm x 28.5 mm x 3 mm Reel
Arbor Technology System-On-Modules - SOM Non-Stocked
Min.: 50
Mult.: 50

SO-DIMM AMD LX800 500 MHz 5 V Parallel, PC/104, PS/2, RS-232/422/485, USB 2.0 - 40 C + 85 C 96 mm x 90 mm
Kneron System-On-Modules - SOM Lw3d module (with display, host)
Kneron KL520 200 MHz, 300 MHz 64 MB 64 MB 5 V I2C, I2S, GPIO, MIPI-CSI, MIPI-DSI, PWM, SDIO, SPI, UART, USB OTG, Video 40 mm x 40 mm x 1.47 mm Bulk