102110841

Seeed Studio
713-102110841
102110841

Mfr.:

Description:
Single Board Computers A607 Carrier Board for Jetson Orin NX/Nano - 2x GbE, CAN/RS232/RS485, 6x USB, M.2 Key M, WiFi/BlueTooth, 12-36V DC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£498.52 £498.52

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
A607
12 V to 36 V
Audio, Bluetooth, CAN, I2C, M.2, RS-232/485, USB 2.0, USB 3.0, USB 3.0 Type-C, WiFi
- 20 C
+ 75 C
115 mm x 105 mm
Brand: Seeed Studio
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A607 Carrier Board for Jetson Orin™ NX/Nano

Seeed Studio A607 Carrier Board for Jetson Orin™ NX/Nano features high-speed networking and wireless connection with two GbE network ports and a pre-installed SMD Wi-Fi/BLUETOOTH® module. The board has CAN, I2C Link, four USB 3.0 Type-A ports, one USB 2.0 / USB 3.0 Type-C™, and one USB 3.0 0.5mm pitch 20P ZIF for versatile connectivity options. The extension board can enable users to capture and display video content with the 120-pin expansion camera connector and the HDMI port. Expand storage with the onboard M.2 KEY M interface. There also includes a FAN connector (5V PWM) for cooling purposes and one RTC socket for reliable timekeeping. The Seeed Studio A607 Carrier Board supports a wide input range of 12VDC to 36VDC, allowing flexible integration into various computing tasks. It maintains operation in a temperature range from -25°C to +75°C.