UPX-PTL01-A10-356H-0000

AAEON UP
409-UPXPTL01A10H0000
UPX-PTL01-A10-356H-0000

Mfr.:

Description:
Single Board Computers UP Xtreme PTL.Intel Core Ultra 7 processor 356H.A1.0

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
UPX-PTL01
Intel
Core Ultra 7
4.7 GHz
19 V to 36 V
Ethernet, USB
0 C
+ 60 C
170 mm x 125 mm
Bulk
Brand: AAEON UP
Cache Memory: 18 MB
Memory Size: 128 GB
Memory Type: DDR5
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Tradename: UP Xtreme PTL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UP Xtreme PTL SBC Developer Board

AAEON UP Xtreme PTL SBC Developer Board combines its revolutionary performance hybrid architecture with hardware capable of ushering in a new era of edge computing. The board is powered by an Intel® Core™ Ultra 7 processor, an Intel Graphics Processor Unit (GPU) with 50 TOPs for high-end graphics and AI computing. This AAEON UP Xtreme PTL SBC Developer Board supports up to four simultaneous displays. It includes HDMI, DP, audio jack, RS-232/422/485, and eDP interfaces with 40-pin GPIO, M.2 2280 M-Key, and M.2 2230 E-Key (Wi-Fi/BLUETOOTH®) expansion options. It also has a MIPI CSI x 2 camera via a 60-pin connector, 2.5GbE Ethernet (via Intel Ethernet Controller I226-IT), and onboard TPM 2.0 security.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 26/03/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£852.32 £852.32