CPU-1482-00

Eurotech
414-CPU-1482-00
CPU-1482-00

Mfr.:

Description:
Single Board Computers PC/104 CPU-1482 Pentium M 1.4GHz

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,481.53 £1,481.53
£1,444.50 £7,222.50

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
PC/104 Plus
Intel
Pentium M
Pentium M
1.4 GHz
512 MB
0 GB
5 V
- 40 C
+ 85 C
96 mm x 90 mm x 18.6 mm
Battery Backup Switching: Backup Battery
Brand: Eurotech
Cache Memory: 2 MB
Chipsets: i855GME
Description/Function: Pentium M fanless SBC with 8 x USB 2.0 ports
Flash: 1 MB
Memory Type: DDR
Power Consumption: 14.5 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
5A002.a.1

Eurotech PC/104 Modules

Eurotech's PC/104 modules offer both extensibility to advanced CPUs and long term stability. A PC/104 SBC is intended for specialized embedded computing environments where applications depend on reliable operation despite an often extreme environment. The PC/104 Embedded System format benefits customers who want a customized rugged system, without months of design.
Learn More

FEATURED PRODUCTS
EUROTECH