KIWI310-J1B-H

Axiomtek
960-E3D0310100
KIWI310-J1B-H

Mfr.:

Description:
Single Board Computers 1.8" SBC with Intel® Celeron® processor N3350 with 2GBLPDDR4 & 32GB eMMC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£266.98 £1,334.90

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
RoHS:  
Intel
Intel Celeron N3350
1.1 GHz
2 GB
9 V, 12 V, 15 V, 20 V
I2C, SPI, UART
0 C
+ 60 C
96 mm x 60 mm x 37 mm
Brand: Axiomtek
Chipsets: SoC
Memory Size: 32 GB
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Part # Aliases: E3D0310100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

KIWI310 1.8" Embedded SBC

Axiomtek KIWI310 1.8" Embedded SBC is a credit card sized computer with a small 85mm x 56mm form factor. The KIWI310 is an excellent choice for use within space-constrained environments. The SBC has a high-performance design and is powered by the Intel® Celeron® processor N3350 with the Intel® integrated Gen9 graphic engine. It comes standard as either 2GB LPDDR4 onboard memory with 32GB eMMC or 4GB LPDDR4 onboard memory with 64GB eMMC.