PICO52RHPGG-i5-8365UE

Axiomtek
960-E38H52R101
PICO52RHPGG-i5-8365UE

Mfr.:

Description:
Single Board Computers 8th gen Intel CoreTM i5-8365UEU Pico-ITX SBC with DisplayPort++, HDMI, LVDS, and 2 GbE LAN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£914.11 £914.11

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
RoHS:  
PICO52R
Pico-ITX
Intel
Core i5-8365UE
Core i5-8365UE
1.6 GHz
16 GB
0 GB
12 V
DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
- 20 C
+ 60 C
100 mm x 72 mm x 1.6 mm
Battery Backup Switching: Backup Battery
Brand: Axiomtek
Chipsets: Intel HD Graphics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 GB
Memory Type: DDR4
Number of Cores: 1 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38H52R101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

PICO52R Pico ITX Motherboards

Axiomtek PICO52R Pico ITX Motherboards feature Pico ITX SBC with 8th Gen Intel® Core i7/i5/i3 and Celeron® processor, DisplayPort, LVDS, and 2 GbE LAN. These motherboards have 100mm x 72mm dimensions and a 1.6mm board thickness and operate at -20°C to 60°C temperature range. The PICO52R Pico ITX motherboards also feature DDR4 SO-DIMM for up to 16GB of memory and USB 2.0 and USB 3.0.