PCE-7128G2-00A1E

Advantech
923-PCE-7128G2-00A1E
PCE-7128G2-00A1E

Mfr.:

Description:
Single Board Computers LGA1150 C226 FSHB DDR3/Core i7/VGA/USB3/2GbE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£542.67 £542.67

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
RoHS:  
PCE-7128
PICMG 1.3
Intel
Core i3/i5/i7, Xeon E3-1200 v3
Core i3/i5/i7, Xeon E3-1200 v3
3.7 GHz
16 GB
0 GB
3.3 V, 5 V, 12 V
0 C
+ 60 C
338 mm x 122 mm
Brand: Advantech
Cache Memory: 8 MB
Chipsets: C226
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flash: 128 Mbit
Memory Type: DDR3-1333/1600
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C