110061441

Seeed Studio
713-110061441
110061441

Mfr.:

Description:
Single Board Computers reComputer J1020 v2 - Edge AI Device with Jetson Nano module, Aluminium case, pre-installed JetPack System

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£221.98 £221.98

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
ARM Cortex A57
DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video
69.6 mm x 45 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 4 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

reComputer Jetson J10xx Nano Development Kits

Seeed Studio reComputer Jetson J10xx Nano Development Kits are hand-size edge AI boxes built with the Jetson Nano module. The Seeed Studio kits have a rich set of IOs, an aluminium case and a passive heatsink. A pre-installed JetPack System makes the kit ready for AI application development and deployment.