APU V1202B Core Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
UDOO Single Board Computers UDOO BOLT V3
UDOO AMD APU V1202B APU V1202B 2.3 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm
IBASE Single Board Computers AMD Ryzen Embedded V1000 Series 3.5" SBC

IB918F 3.5 in AMD APU V1202B APU V1202B 2.3 GHz to 3.3 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers ITX, AMD Ryzen V1202B DC APU (2.3GHz/3.3GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, HDMI (2.0) + DisplayPort + eDP or 24-bit LVDS(Dual channel), COMx6, PCIe(8x) x1, MiniPCIe x 1, M.2 (M2280) x 1, iSAMRT 3.5, +12V +24V DC-in (RoHS2)

MI988 Mini-ITX AMD APU V1202B APU V1202B 2.3 GHz, 3.3 GHz 32 GB 0 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm