SC1771

Raspberry Pi
358-SC1771
SC1771

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi M.2 HAT+ (Compact) 4Gbits PCIe 2.0 450Mbytes

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.26 £11.26

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 200
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.