48 V Industrial Box PCs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Maximum RAM Capacity Memory Type Dimensions Display Port Mounting Style Number of USB Ports Maximum Operating Temperature Minimum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Systems
Asus Industrial Box PCs Intel Core rugged edge GPU computer supports up to 220W GPU and versatile expansion capabilities

R680E Core i7 64 GB DDR5 350 mm x 198 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C 0 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs High-throughput GPU Computing Edge AI System supporting the latest Intel Core Processors

R680E Core i7 64 GB DDR5 443 mm x 221 mm x 225 mm 2 x DP, 2 x HDMI Chassis 1 x USB 3.2 Type C, 4 x USB 3.2 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs High-throughput GPU Computing Edge AI System supporting the latest Intel Core Processors

R680E Core i9 64 GB DDR5 443 mm x 221 mm x 225 mm 2 x DP, 2 x HDMI Chassis 1 x USB 3.2 Type C, 4 x USB 3.2 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged edge AI GPU computer supporting up to dual 450W GPU card with IntelCore Processors

R680E Core i7 64 GB DDR5 443 mm x 288 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged edge AI GPU computer supporting up to dual 450W GPU card with IntelCore Processors

R680E Core i9 64 GB DDR5 443 mm x 288 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise