HMI Displays & Panel PCs

Results: 3,862
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with core i5 8365U, 8GB RA Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" Res.T/S with core i5 8365U, 8GB RA Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with core i5-1145G7E Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with core i5-1145G7E, 8GB Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" Res.T/S with core i5-1145G7E, 8GB Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with i5-1145G7E,8G,512G, I Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412, 4GB RA Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" Res.T/S with Celeron J6412, 4GB RA Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with J6412,8G, 512G, IP66/ Non-Stocked
Min.: 1
Mult.: 1

Axiomtek HMI Displays & Panel PCs 15" XGA railway fanless touch panel computer with Intel Atom E3845, sunlight readable LCD (800 nits), 5-wire resistive touchscreen, 24 to 110 VDC power input Non-Stocked
Min.: 1
Mult.: 1

24 V to 110 V 1024 x 768 15 in - 25 C + 70 C
Axiomtek HMI Displays & Panel PCs 15" XGA TFT expandable industrial touch panel computer with 14th/13th/12th gen Intel Core i9/i7/i5/i3, Celeron or Pentium processor and PCIe slot Non-Stocked
Min.: 1
Mult.: 1
Industrial Panel PC Resistive Intel Celeron, Core i3/i5/i7 12th Gen, Pentium XGA TFT LCD 64 GB 0 GB 100 VAC to 240 VAC Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, USB 2.0, USB 3.2, VGA 1024 x 768 15 in 0 C + 50 C 378.3 mm x 310.3 mm x 88.8 mm
ADLINK Technology HMI Displays & Panel PCs SP-07WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1024 x 600 7 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP-10WR-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP-10WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP-10WP-KL-i3,4GB,w/ IO,9-36VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 36 V Audio, Ethernet, I2C, PCIe, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs SP-12WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1280 x 800 12.1 in
ADLINK Technology HMI Displays & Panel PCs SP-12WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1280 x 800 12.1 in - 20 C + 70 C
ADLINK Technology HMI Displays & Panel PCs EGX-MXM-A4500-16GB-115W/Adlink logo Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-7100U LCD 4 GB 9 VDC to 36 VDC HDMI, USB 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology HMI Displays & Panel PCs SP-15WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1366 x 768 15.6 in 0 C + 50 C
ADLINK Technology HMI Displays & Panel PCs SP-15WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1366 x 768 15.6 in 0 C + 50 C
ADLINK Technology HMI Displays & Panel PCs SP2-15WP-AL3930, 4GB, w/ IO, 12VIntel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 51.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs Titan-21WP-VESA with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2 Non-Stocked
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
ADLINK Technology HMI Displays & Panel PCs Titan-21WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2 Non-Stocked
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm