DFR0910

DFRobot
426-DFR0910
DFR0910

Mfr.:

Description:
HMI Displays & Panel PCs Touchberry Pi 4B 10.1 Industrial Screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£897.93 £897.93

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Grade
Resistive
Broadcom
12 V to 24 V
USB
1280 x 720
0 C
+ 40 C
10.1 in
Brand: DFRobot
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Touchberry Pi 4B 10.1" Industrial Screen

DFRobot Touchberry Pi 4B 10.1" Industrial Screen is a panel PC based on the Raspberry Pi 4B board. It encases a 10.1" Resistive Touch Screen for an industrial environment using Linux. Offering the function of low-voltage differential signaling(LVDS) multi-touch, 1280*720 high-resolution, 170° viewing angle, and 16:9 output format, the touchberry Pi has many interfaces built-in like Ethernet, USB, WiFi. Also, it supports Windows IoT.