HMI Displays & Panel PCs

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 21.5 UTC Glass Panel with AMD T40E/4G M 1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One AMD 4 GB
Advantech HMI Displays & Panel PCs 32" PCTT/S with Celeron J6412, 8GB RAM
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Celeron J6412 TFT LDC 2 GHz 32 GB 8 GB 1.5 MB 12 V to 24 V Audio, DP, Ethernet, HDMI, RS-232/422/485 1920 x 1080 31.5 in 0 C + 40 C 764.5 mm x 459 mm x 55.5 mm
Advantech HMI Displays & Panel PCs 10.1" WUXGA Ind. Monitor, w/ PCAP touch,HDMI, DP 10In Stock
Min.: 1
Mult.: 1
Advantech HMI Displays & Panel PCs 21.5" Pcap,FHD 250nits,i5-1145G7E,8G ,Bl 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 2In Stock
Min.: 1
Mult.: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch 13In Stock
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1920 x 1080 21.5 in
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe 59In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS(2 2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 6In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V 4In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V 2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 9U 19" SXGA Ind. Monitor w/ Resistive TS 3In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1280 x 1024 19 in - 20 C + 60 C 482 mm x 399.2 mm x 67 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC 1In Stock
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 21.5"Pcap,8365UE,8GRAM,128G SSD,Win10,WF 1In Stock
Min.: 1
Mult.: 1
Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E 20In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y 4In Stock
Min.: 1
Mult.: 1

Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
Advantech HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
Advantech HMI Displays & Panel PCs 21.5" FHD PPC w/Intel J6412, Pcap 1In Stock
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc
5Expected 12/08/2026
Min.: 1
Mult.: 1

Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 15.6" FHD PPC w/Intel i5-6300U, Pcap 1In Stock
Min.: 1
Mult.: 1

Industrial Grade Intel FHD TFT LCD
Advantech HMI Displays & Panel PCs 6.5" PPC w/Intel N2807, Res. 1In Stock
Min.: 1
Mult.: 1

Intel

Advantech HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T
4Expected 29/07/2026
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm