10K00067600X0

NexAIoT
230-10K00067600X0
10K00067600X0

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£321.38 £321.38

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Intel
Pentium
PCH
4.8 GHz
12 VDC
GPIO, I2C, PCle, USB, UART
0 C
+ 60 C
125 mm x 95 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: DDR5
Product Type: Computer-On-Modules - COM
Series: ICES676S
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

ICES676S Computer-On-Module (COM)

NexCOBOT ICES676S Computer-On-Module (COM) is a COM Express Type 6-pinouts basic module that supports 12/13th Generation Intel® Core™/Pentium®/Celeron™ processors. This module features an Intel 610 series PCH chipset, a 2-channel DDR5 with non-ECC SO-DIMM 4800MHz up to 64GB, and a socket LGA 1700. The ICES676S COM integrated Intel UHD graphics engines expand via PCI Express graphic 1 x 16 lanes and support three Digital Display Interface (DDI). This device supports 1 x GBE LAN, 4 x USB 3.1 GEN1, 8 x USB 2.0, 4 x SATA 3.0, 2 x UART (TX/RX), HD audio, 8-bit DIO, and TPM. The high-performance COM operates at 0°C to 60°C temperature range and meets CE/FCC Class B certifications.