900122-8400R

Eurotech
414-900122-8400R
900122-8400R

Mfr.:

Description:
Computer-On-Modules - COM TURBO G5 MX31 532MHz Linux

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£270.28 £270.28
£263.52 £1,317.60

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Freescale
i.MX31
532 MHz
128 MB
3.6 V
CAN, I2C, LCD, PWM, SPI, USB
0 C
+ 70 C
74 mm x 46 mm
Brand: Eurotech
Description/Function: Offers hardware vector floating point for applications requiring extensive computations at fast execution times
Flash: 128 MB
Memory Size: 128 MB
Memory Type: DDR
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
5A002.a.1

FEATURED PRODUCTS
EUROTECH