Evo M51

Alorium
463-EVOM51
Evo M51

Mfr.:

Description:
Computer-On-Modules - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
226 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£106.17 £106.17
£99.70 £498.50

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Computer-On-Modules - COM
RoHS:  
Brand: Alorium
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 25
Subcategory: Computing
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

Evo M51 Compute Module

Alorium Evo M51 Compute Module combines an Intel MAX 10 FPGA with an Atmel SAMD51 Cortex-M4 MCU on an Adafruit Feather compatible board. This module includes two dedicated analog I/Os, four analog out/digital I/Os, 15x digital I/Os, and 34x castellated digital I/Os. It also includes a Stemma QT (QWIIC compatible) connector for easy integration with other projects. The module is programmable with Arduino and supports the Circuit Python programming language. Typical applications include IoT edge analytics, motion/motor control, and measurement/test equipment.