51003-2040-08-4

JUMPtec
168-51003-2040-08-4
51003-2040-08-4

Mfr.:

Description:
Computer-On-Modules - COM SMARC-sAMX6i 4x0.8 2/4GB no PCIeb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£244.00 £244.00

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
82 mm x 50 mm
NXP
i.MX 6
800 MHz
2 GB
3 V to 5.25 V
GPIO, I2C, I2S, SATA, SDIO
- 40 C
+ 85 C
Brand: JUMPtec
Memory Size: 2 GB
Memory Type: DDR3
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

USHTS:
8471500150