102010048

Seeed Studio
713-102010048
102010048

Mfr.:

Description:
Single Board Computers Seeed Studio BeagleBone Green Wireless

This product may require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£49.18 £49.18

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
BeagleBone
BeagleBone Green
Texas Instruments
AM3358
ARM Cortex A8
1 GHz
512 MB
512 MB
Bluetooth, GPIO, I2C, UART, USB 2.0, WiFi
0 C
+ 75 C
126 mm x 76 mm x 24 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: BBG Wireless
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BeagleBone Green
Unit Weight: 217.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.

BeagleBone Green Wireless

Seeed Studio BeagleBone Green Wireless has all the features of the BeagleBone Green but with four USB 2.0 hosts, 2.4GHz Wi-Fi 802.11b/g/n and Bluetooth® 4.1 LE. Like the BeagleBone Green, it features a Texas Instruments AM3358 1GHz ARM® Cortex®-A8 and 512MB of DDR3 RAM. The BBG Wireless can connect to the large family of Grove sensors with two included Grove connectors. The onboard HDMI is removed to make room for these Grove connectors. The 2.4GHz wireless module onboard makes it suitable for IoT prototypes.
Learn more