SC0147

Raspberry Pi
358-SC0147
SC0147

Mfr.:

Description:
System-On-Modules - SOM Compute Module CM3+/16GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,569

Stock:
1,569
Can Dispatch Immediately
On Order:
750
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.28 £26.28

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
RoHS:  
Raspberry Pi CM3
Broadcom
BCM2837B0
1.2 GHz
1 GB
1.8 V, 3.3 V
CSI, GPIO, HDMI, I2C, SPI, UART, USB
- 25 C
+ 80 C
67.6 mm x 31 mm
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: BCM2837B0
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: CM3+/16GB DEV-17275
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Compute Modules 3+ & 3+ Lite (CM3+ / CM3+ Lite)

Raspberry Pi Compute Modules 3+ and 3+ Lite (CM3+ / CM3+ Lite) are available in a small 67.6mm x 31mm board that fits into a standard DDR2-SODIMM connector. This flexible form factor is ideal for industrial applications. These system on modules (SoMs) contain a processor, memory, and supporting power circuitry. The CM3+ features a BCM2837B0 processor (same as Raspberry Pi 3B+), 1GB LPDDR2 RAM, and 8GB, 16GB, or 32GB eMMC flash memory. The CM3+ Lite module is the same as CM3+, except the eMMC flash is not fitted, and SD/eMMC interface pins are available for users to connect an SD/eMMC device. Both the CM3+ and CM3+ Lite enable users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 3+ and 3+ Lite are low-power, cost-effective boards that offer high reliability.