MYC-YF135-8E512D-100-I

MYIR
885-MYCYF1358E512D1I
MYC-YF135-8E512D-100-I

Mfr.:

Description:
System-On-Modules - SOM 512MB DDR3, 8GB eMMC, industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
4
Expected 18/03/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ST Series
ARM
ARM Cortex-A7
1 GHz
512 MB
5 V
CAN, Ethernet, QSPI, SPI, UART, USB
- 40 C
+ 85 C
39 mm x 37 mm
Bulk
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR3L
Number of Cores: 1 Core
On-Board Storage Type: 2MMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYC-YF13X CPU & SOM Modules

MYIR MYC-YF13X CPU and System-On-Modules measure 37mm x 39mm and are built around the powerful ST STM32MP135 processor (STM32MP135DAF7). The MYIR MYC-YF13X has an onboard DDR3L, Nand Flash or eMMC, and a 32Kbit EEPROM. The module offers exceptional functionality within its tiny form factor. Its 1.0mm pitch 148-pin stamp-hole (Castellated-Hole) expansion interface provides access to a diverse range of peripheral and IO signals.