TX53-8030

Ka-Ro electronics
951-TX53-8030
TX53-8030

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£132.67 £132.67

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX537
800 MHz
512 MB
3.1 V to 5.5 V
CAN, I2C, UART
- 40 C
+ 85 C
67.6 mm x 31 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Freescale iMX537 COM - Industrial Temperature with LVDS
Flash: 128 MB
Memory Size: 512 MB
Memory Type: DDR3
Product Type: Computer-On-Modules - COM
Series: TX53
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX53 SODIMM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A002.a.1