QSMP-2550/SOCK

Ka-Ro electronics
951-QSMP-2550SOCK
QSMP-2550/SOCK

Mfr.:

Description:
Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£82.44 £82.44

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
- 40 C
+ 85 C
33 mm x 33 mm x 5.6 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

QSMP2 Solder-Down Computer On Modules

Ka-Ro Electronics QSMP2 Solder-Down Computer On Modules come with a dual Arm® Cortex®-A35 and 1.5GHz Arm® Cortex®-M33 STM32MP255 processor. These modules feature single-sided assembly, up to 60x 3.3V general purpose I/O, 4GB eMMC ROM, 1GB LPDDR4 RAM, and an LVDS display interface. The QSMP2 modules come in 2.6mm height and support Linux OS. These modules are industrial-grade and are pin-compatible with the QS family. The QSMP2 modules are easy to use and are used in designing and testing basic computing nodes and corresponding OS.