RPI-HUB-MODULE

FTDI
895-RPI-HUB-MODULE
RPI-HUB-MODULE

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi Expan. Interface Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 05/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.15 £28.15

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Hubs
USB 2.0 to UART/245FIFO/SPI/I2C/JTAG/GPIO
FIFO, GPIO, I2C, JTAG, SPI, UART, USB 2.0
USB hub and USB to dual channel multi interface converter module
Raspberry Pi
5 V
83.48 mm x 33.45 mm x 17.5 mm
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Interface Modules
Series: RPI-HUB
Factory Pack Quantity: 5
Subcategory: Computing
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Raspberry Pi Interface and Debug Modules

FTDI Raspberry Pi Interface and Debug Modules provide I/O breakouts for more control and I/O options with the Raspberry Pi board. The FTDI Debug cable incorporates the FT232RQ USB to serial UART interface IC to provide a USB to TTL Serial interface for the Raspberry Pi board. Connecting the Debug cable to a PC allows the user to read detailed information from the Linux Kernel during an RPi startup and the ability to login and access the kernel from the PC. The FTDI HUB module is a USB to UART/245FIFO/SPI/I²C/JTAG/GPIO interface expansion targeted at connecting to a Raspberry Pi to expand the number of interfaces. It can also be used as a hub device or an FT2232H evaluation module.