DFR0706-EN

DFRobot
426-DFR0706-EN
DFR0706-EN

Mfr.:

Description:
Single Board Computers UNIHIKER - IoT Python Single Board Computer with Touchscreen

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 02/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£66.37 £66.37

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

UNIHIKER M10 IoT Python Single Board Computer

DFRobot UNIHIKER M10 IoT Python Single Board Computer (SBC) features a 2.8-inch touchscreen, Wi-Fi®, and BLUETOOTH®. This SBC is enabled with light sensors, a built-in IoT, and Python programming support. The UNIHIKER M10 SBC provides an innovative development experience for learning, coding, and creating. The built-in co-processor helps communicate with various analog/digital/I2C/UART/SPI sensors and actuators. The built-in co-IoT allows data to be stored through the MQTT protocol and provides real-time data access via a web browser. The UNIHIKER M10 SBC includes a built-in Jupyter Notebook (a browser-based programming environment) to program the single board computer using a smartphone or tablet. This device operates at a 5V, 2A for USB Type-C® power and is available in a 51.6mm x 83mm x 13mm dimensions. The UNIHIKER M10 SBC is ideal for AIoT, STEM, and robotics projects.