ASLAN-917R

Arbor Technology
813-ASLAN-917R
ASLAN-917R

Mfr.:

Description:
HMI Displays & Panel PCs 17" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 9 36V DC, Resistive Touch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,954.32 £97,716.00
100 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: HMI Displays & Panel PCs
Fanless
Resistive
Intel
Core i5-6300U
TFT LCD
2.4 GHz
4 GB
0 GB
9 V to 36 V
17 in
- 20 C
+ 55 C
420 mm x 358 mm x 62.2 mm
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR4, SODIMM, SDRAM
Power Consumption: 29 W
Product Type: Panel PCs
Subcategory: Computing
Part # Aliases: 7409170001000P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99