Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM Express-SL-i7-6820EQBasic COM Express Type6 module with 6th Intel Core i7-6820EQ processor at 2.8/3.5GHz with QM170 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6
ADLINK Technology Computer-On-Modules - COM Express-SLE-E3-1505LBasic COM Express Type6 module with 6 Intel Xeon E3-1505L v5 processor at 2.0/2.8GHz with CM236 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Xeon CM236 2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm