Core i7 Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Single Board Computers cPCI-6636SL/6820E/M16-164HP 6U cPCI blade with QC Core i7-6820EQ processor, one channel of onboard 16GB DDR4, one 16GB DDR4 SODIMM with 2x GbE, 1x COM, 1x DVI-I, 3x USB, 1x 2.5" SATA Non-Stocked
Min.: 1
Mult.: 1
cPCI-6636 6U 4HP Intel Core i7 Core i7 3.5 GHz 32 GB 16 GB 3.3 V, 5 V Audio, Ethernet, Serial, USB 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology Single Board Computers cPCI-6636SL/6820E/M16-06U 4HP cPCI-6636 with quad-core Intel R Core? i7-6820EQ processor, 16GB DDR4-2133 ECC soldered, with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and CFast; with J1, J2, J3, J5 Non-Stocked
Min.: 1
Mult.: 1
cPCI-6636 6U 4HP Intel Core i7 Core i7 3.5 GHz 32 GB 16 GB 3.3 V, 5 V Audio, Ethernet, Serial, USB 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology Single Board Computers cPCI-6636SLD/6820E/M16-16,CC6U 8HP cPCI-6636D with quad-core Intel Core i7-6820EQ processor, 16GB DDR4-2133 ECC soldered, 16GB DDR4 SODIMM, with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5,coating Non-Stocked
Min.: 5
Mult.: 1
cPCI-6636 6U 8HP Intel Core i7 Core i7 3.5 GHz 32 GB 16 GB 3.3 V, 5 V Audio, Ethernet, Serial, USB 0 C + 60 C 233.33 mm x 160 mm