Accelerator Cards

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Core Core Type Interface Type Installed RAM Maximum RAM Capacity Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Cooling Method Dimensions
ADLINK Technology FEC Adapter JJACC100 SRL51
ADLINK Technology Accelerator Cards vRAN Accelerator, ACC100, PCIe Gen3 x16, 4G/5G Acceleration Adapter, 16GBit DDR4, 3.3V/12V;MM#99AN5A, Version:A1.1 Non-Stocked
Min.: 1
Mult.: 1
PCIe Gen3x16 3.3 V/12 V
NexCOBOT Accelerator Cards Single Intel MovidiusTM Myriad X VPU mPCIe Card, designed to speed up inferences for deep learning programs Non-Stocked
Min.: 1
Mult.: 1

mPCIe Myriad X VPU PCIe 50.95 mm x 30 mm x 27.2 mm
NexCOBOT Accelerator Cards The EBK-MXM-P16 is NVIDIA MXM3.1 graphic card to PCIe 16x riser NVIDIA MXM3.1 graphic card MXM-T Serial & MXM-P Serial & MXM-R Serial Support MXM type A (82 x 70mm) & type B (82 x 105mm) Support TDP 120W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1


Axelera AI Accelerator Cards PCIe card with Metis AIPU 1-chip, 16 GB of DRAM and active cooling

PCIe Single-Slot, HHHL PCIe 4 GB or 16 GB 16 GB - 20 C + 80 C
ADLINK Technology Accelerator Cards eGPU with NVidia Quadro RTX A500 Embedded Graphics, GA107

PCIe 4 GB 0 C + 40 C 106 mm x 72 mm x 25 mm