TLD5190VOLTDEMOTOBO1

Infineon Technologies
726-TLD5190VOLTDEMOT
TLD5190VOLTDEMOTOBO1

Mfr.:

Description:
LED Lighting Development Tools LDS_OTHER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£157.14 £157.14

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
RoHS: N
Demonstration Boards
TLD5190QV, TLD5190QU
5 V to 28 V
Bulk
Brand: Infineon Technologies
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD5190 VOLT DEMO SP001697764
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

TLD5190 H-Bridge Voltage Regulator Demo Boards

Infineon Technologies TLD5190 H-Bridge mini voltage regulator Demo Boards are LED lighting development tools for use with TLD5190QV, and TLD5190QU LED lighting drivers. The TLD5190VOLTDEMOTOBO1 is a mini voltage regulator without SPI. This credit card-sized LED driver offers a supply voltage range of 8-40V, and a short circuit detection threshold of 21.6V.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.