SDAPNTW-256G

SanDisk
467-SDAPNTW-256G
SDAPNTW-256G

Mfr.:

Description:
Solid State Drives - SSD 256 GB - 3.3 V PCIe M.2 2280 256GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 54   Multiples: 54
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£106.76 £5,765.04
108 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
RoHS:  
SN720
256 GB
NVMe SSDs
M.2 2280
3D NAND
NVMe, PCIe
1600 MB/s
3000 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Brand: SanDisk
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 54
Subcategory: Memory & Data Storage
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

PC SN720 NVMe™ SSDs

SanDisk PC SN720 NVMe™ SSDs are compact solid-state drives (SSDs) designed with high capacity points from 256GB to 2TB. These SSDs feature an M.2 2280 form factor, endurance of 500 terabytes written (TBW), and high sequential read and write speeds of up to 3400MB/s and 2800MB/s respectively. The SN720 SSDs are also equipped with a 64-layer 3D NAND, an in-house controller, firmware, and support an extreme sleep mode of 2.5mW. The high read speed of up to 3400MB/s saturates the PCIe Gen3 x4 interface supporting the NVMe architecture. Typical applications include gaming, VR content creation, post-production processing, high-bandwidth corporate computing and ultra HD or 4K video.