MIKROE-2032

Mikroe
932-MIKROE-2032
MIKROE-2032

Mfr.:

Description:
Clock & Timer Development Tools PULSE click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.51 £22.51

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Timer
NE555
100 kHz
Brand: Mikroe
Description/Function: PULSE click
Dimensions: 42.9 mm x 25.4 mm x 3.9 mm
For Use With: NE555, SN74LVC1T45
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

MIKROE-2032 PULSE click

Mikroe MIKROE-2032 PULSE click is a pulse generator with an adjustable frequency that can be configured in two steps. Users first select from four frequency bands by using a circular central switch in the middle of the board. They then choose the appropriate position via an onboard potentiometer to fine-tune the desired output frequency. The MIKROE-2032 carries the NE555 precision timer, capable of producing highly accurate time delays. The output can be sent to the MCU through the OUT pin, (default mikroBUS™ AN pin) or an interrupt (INT pin). An extra output pin above the mikroBUS socket is also available. Mikroe MIKROE-2032 PULSE click is designed to use either a 3.3V or a 5V power supply.