ASD2201-R

TinyCircuits
406-ASD2201-R
ASD2201-R

Mfr.:

Description:
Daughter Cards & OEM Boards microSD TinyShield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.23 £11.23

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Daughter Cards & OEM Boards
RoHS:  
Bulk
TinyShields
Brand: TinyCircuits
Dimensions: 20 mm x 20 mm x 5.11 mm
For Use With: MicroSD, SDHC Card
Interface Type: SPI
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.