DS160PR410EVM-RSC

Texas Instruments
595-DS160PR410EVMRSC
DS160PR410EVM-RSC

Mfr.:

Description:
Interface Development Tools Quad-channel PCI-exp ress gen-4 linear r

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£389.43 £389.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
PCIe
DS160PR410
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SMBus
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: DS160PR410-RSC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS160PR410EVM-RSC Evaluation Module

Texas Instruments DS160PR410EVM-RSC Evaluation Module provides a complete high bandwidth platform for evaluating the signal conditioning features of the DS160PR410. The DS160PR410 is a quad-channel PCI-express gen-4 linear Redriver. The Texas Instruments DS160PR410EVM-RSC Evaluation Module features eight DS160PR410 linear redrivers that can extend the transmission distance of a PCIe Gen-4 x16 bus. The device can be directly plugged into a PCIe slot on a Server / PC motherboard using one end of the board and paired up with a PCIe Riser Card using the straddle mount connector attached to the other end.