STEVAL-SPIN3204

STMicroelectronics
511-STEVAL-SPIN3204
STEVAL-SPIN3204

Mfr.:

Description:
Power Management IC Development Tools Six-step brushless motor driver evaluation board for applications based on the S

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.04 £39.04

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN32F0B
STSPIN32F0B
Brand: STMicroelectronics
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3204 Evaluation Board

STMicroelectronics STEVAL-SPIN3204 Evaluation Board is a three-phase brushless DC motor driver board. The board is based on the STSPIN32F0B 3-phase BLDC controller with triple half-bridge gate driver, single shunt resistor current sensing topology, and programmable overcurrent protection. The motor controller system-in-package includes an STM32F031C6 microcontroller ready to execute 6-step, field-oriented control (FOC). The microcontroller also has other advanced driving algorithms in the firmware, which can be downloaded onto the chip flash memory via the board USB port. The board is designed to help the user test and develop motor control designs for applications such as power tools, home appliances, fans, and pumps. The board is a flexible evaluation platform that toggles between an external sensor and sensorless position feedback data methods.