STEVAL-ISA209V1

STMicroelectronics
511-STEVAL-ISA209V1
STEVAL-ISA209V1

Mfr.:

Description:
Power Management IC Development Tools 38 V, 3 A synchronous step-down switching regulator evaluation board based on th

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.16 £34.16

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 38 V
850 mV to 38 V
L6983
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 317.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

STEVAL-ISA209V1 Evaluation Board

STMicroelectronics STEVAL-ISA209V1 Evaluation Board is used to evaluate the L6983 synchronous monolithic step-down regulator. The regulator is capable of delivering up to 3A DC to the load. A wide input voltage range makes the device suitable for a broad range of applications. The STMicroelectronics L6983NQTR used in this evaluation board is based on peak current mode architecture and is packaged in a 3mm x 3mm QFN-16 package with internal compensation, thus minimizing design complexity and size.